Part Details for SB4011NOH-2C by NKK Switches
Overview of SB4011NOH-2C by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NOH-2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9021
|
Newark | Switch, Pushbutton, Spst-No, 0.3A, 125Vac, Product Range:Sb40 Series, Panel Cutout Diameter:12.5Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Ip Rating:- Rohs Compliant: Yes |Nkk Switches SB4011NOH-2C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$5.7900 / $6.1800 | Buy Now |
DISTI #
360-2588-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
2794 In Stock |
|
$3.8305 / $5.7800 | Buy Now |
DISTI #
633-SB4011NOH2C
|
Mouser Electronics | Pushbutton Switches OFF(ON) 15/32" W/RED RoHS: Compliant | 1851 |
|
$3.8200 / $4.7800 | Buy Now |
DISTI #
70192384
|
RS | Switch, Pushbutton, SPST-NO, OFF-(ON),Black Plunger W/Red Cap,3A,125VAC, Solder | NKK Switches SB4011NOH-2C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 / $5.1300 | RFQ |
|
Future Electronics | SB Series SPST Off-Momentary Panel Mount Solder Lug Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$4.2900 / $4.9700 | Buy Now |
DISTI #
SB4011NOH-2C
|
TTI | Pushbutton Switches OFF(ON) 15/32" W/RED Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.8100 / $5.2300 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/PANEL MOUNT Min Qty: 1 | 824 |
|
$5.6000 | Buy Now |
DISTI #
4137333
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST-NO, 0.3A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$4.2624 / $5.3756 | Buy Now |
DISTI #
2375927
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3869 / $5.3463 | Buy Now |
DISTI #
4137333
|
Farnell | SWITCH, PUSHBUTTON, SPST-NO, 0.3A, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 54 Weeks, 0 Days Container: Each | 9 |
|
$6.1203 / $6.5325 | Buy Now |
Part Details for SB4011NOH-2C
SB4011NOH-2C CAD Models
SB4011NOH-2C Part Data Attributes
|
SB4011NOH-2C
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NOH-2C
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.346 inch | |
Actuator Material | PHENOLIC | |
Actuator Travel | 2.2352 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | REAR PANEL MOUNTING | |
Body Height | 30.7848 mm | |
Body Length or Diameter | 11.9888 mm | |
Bushing Diameter | 0.472 inch | |
Bushing Length | 0.41 inch | |
Bushing Type | 15/32-32 | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@30VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for SB4011NOH-2C
This table gives cross-reference parts and alternative options found for SB4011NOH-2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB4011NOH-2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB4011NOH-2G | 3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Blue; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated | NKK Switches | SB4011NOH-2C vs SB4011NOH-2G |
SB4011NOH-C-24 | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | SB4011NOH-2C vs SB4011NOH-C-24 |
SB4011NOH-2F | 3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Green; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated | NKK Switches | SB4011NOH-2C vs SB4011NOH-2F |
SB4011NOHC-2B | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | SB4011NOH-2C vs SB4011NOHC-2B |
SB4011NOHC-2A | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | SB4011NOH-2C vs SB4011NOHC-2A |
SB4011NOH-2B | 3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated | NKK Switches | SB4011NOH-2C vs SB4011NOH-2B |
SB4011NOH-2E | 3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Yellow; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated | NKK Switches | SB4011NOH-2C vs SB4011NOH-2E |
SB4011NOHC-2C | Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Lug Terminal, Panel Mount | NKK Switches | SB4011NOH-2C vs SB4011NOHC-2C |