Part Details for SB4011NOHG-2B by NKK Switches
Overview of SB4011NOHG-2B by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NOHG-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-4048-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
61 In Stock |
|
$5.0550 / $7.6700 | Buy Now |
DISTI #
633-SB4011NOHG-2B
|
Mouser Electronics | Pushbutton Switches SPST OFF(ON) PB WHT RoHS: Compliant | 0 |
|
$6.6500 / $7.6700 | Order Now |
DISTI #
70367388
|
RS | Switch, Pushbutton, SPST-NO, OFF-(ON),Black Plunger W/Wht Cap,0.4A,28VAC/DC, Solder | NKK Switches SB4011NOHG-2B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $7.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.5500 | Buy Now |
DISTI #
SB4011NOHG-2B
|
TTI | Pushbutton Switches SPST OFF(ON) PB WHT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$5.6000 / $7.6700 | Buy Now |
Part Details for SB4011NOHG-2B
SB4011NOHG-2B CAD Models
SB4011NOHG-2B Part Data Attributes
|
SB4011NOHG-2B
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NOHG-2B
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: White; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |