Part Details for SB4011NOM-2E by NKK Switches
Overview of SB4011NOM-2E by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB4011NOM-2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9040
|
Newark | 3 Amp Momentary Pushbutton |Nkk Switches SB4011NOM-2E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4200 / $11.4300 | Buy Now |
DISTI #
SB4011NOM-2E-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6300 | Buy Now |
DISTI #
633-SB4011NOM-2E
|
Mouser Electronics | Pushbutton Switches SPST OFF(ON) SOLDER LUG 3A .394 YLLW CAP RoHS: Compliant | 0 |
|
$7.6300 | Order Now |
DISTI #
71052361
|
RS | Switch, Pushbutton, SPST-NO, OFF-(ON),Metric, Blk Plunger W/Yllw Cap,3A,125VAC, Sldr | NKK Switches SB4011NOM-2E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1700 / $7.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.4300 | Buy Now |
DISTI #
SB4011NOM-2E
|
TTI | Pushbutton Switches SPST OFF(ON) SOLDER LUG 3A .394 YLLW CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8500 / $7.4800 | Buy Now |
|
Powell Electronics | MINIATURE PUSHBUTTON/PANEL MOUNT Min Qty: 1 | 34 |
|
$7.4200 | Buy Now |
Part Details for SB4011NOM-2E
SB4011NOM-2E CAD Models
SB4011NOM-2E Part Data Attributes
|
SB4011NOM-2E
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SB4011NOM-2E
NKK Switches
3 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 3A (AC), 2A (DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Round, Button; Actuator Cap Color: Yellow; Mounting Type: Panel Mount, Rear; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 3; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |