Part Details for SB60-05J by onsemi
Overview of SB60-05J by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB60-05J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1916
|
Newark | Sb60-05J, Standard Recovery Rectifiers |Onsemi SB60-05J Min Qty: 790 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.6130 | Buy Now |
DISTI #
2156-SB60-05J-488-ND
|
DigiKey | RECTIFIER DIODE, SCHOTTKY, 1 PHA Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2503 In Stock |
|
$0.4600 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 50V V(RRM), Silicon ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2503 |
|
$0.3964 / $0.4664 | Buy Now |