Part Details for SB65000A by Fairview Microwave Inc
Overview of SB65000A by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB65000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SB65000A-ND
|
DigiKey | BIAS TEE 1.85MM 0.03MHZ-70GHZ Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,769.6200 | Buy Now |
DISTI #
74899902
|
RS | 1.85mm Bias Tee from 0.03 MHz to 70 GHz Rated to 500 mA and 25 Volts DC | Fairview Microwave SB65000A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,918.6300 | RFQ |
|
Onlinecomponents.com | 1.85mm Bias Tee from 0.03 MHz to 70 GHz Rated to 500 mA and 25 Volts DC | 0 |
|
$3,330.5800 / $3,474.8900 | Buy Now |
DISTI #
SB65000A
|
Fairview Microwave | Key Specifications, RF Port Connector Series: 1.85mm, DC Port Connector Series: Solder Pin, Minimum Frequency: 0.03 MHz, Maximum Frequency: 70 GHz, RF Port Maximum VSWR: 2:1, Maximum Voltage: 25 Volts, Maximum DC Current: 500 mA. 1.85mm Bias Tee from 0.03 MHz to 70 GHz Rated to 500 mA and 25 Volts DC, Bias Tee (sometimes called a bias T) SB65000A from Fairview is only one RF component of a large number of radio frequency products specifically stocked to be highly available for rapid shipment. Fairview Microwave bias tee has an 1.85mm RF port that is female gender. Our 1.85mm bias tee design is rated for a minimum frequency of 0.03 MHz and a maximum frquency of 70 GHz. Fairview Microwave RF coaxial bias t / tee part number SB65000A has a Solder Pin DC port connector. This radio frequency wideband bias tee is manufactured to be rated for a max. DC voltage of 25 Volts and a max. current of 500 mA. Our high and low frequency bias tee with 1.85mm connector is designed with a maximum VSWR of 2:1 and a RF to bias isolation minimum of 30 dB. Additional RF specs for this Fairview Microwave component can be found on the bias tee datasheet specifications PDF above. Our coaxial broadband bias tee is just part of more than one million RF, microwave and millimeter wave components we carry in-stock. This bias tee with 1.85mm RF port is ready to buy and be shipped worldwide. Fairview also stocks a selection of other radio frequency bias tees that ship same day from our warehouse along with rest of our RF, microwave and millimeter wave component products. Min Qty: 1 Package Multiple: 1 | 6 |
|
$3,588.0000 / $3,900.0000 | Buy Now |