Part Details for SB800MPL12 by Pulse Electronics Corporation
Overview of SB800MPL12 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SB800MPL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1020
|
Newark | Stealth Blade Ant., 806-896 Mhz, 12Ft/Bag |Pulse SB800MPL12 RoHS: Not Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1400 / $34.7400 | Buy Now |
DISTI #
553-SB800MPL12-ND
|
DigiKey | STEALTH BLADE, 806 - 896 MHZ, 12 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
47 In Stock |
|
$28.7510 / $29.2300 | Buy Now |
DISTI #
SB800MPL12
|
Avnet Americas | - Bag (Alt: SB800MPL12) RoHS: Compliant Min Qty: 47 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$29.3263 / $33.3514 | Buy Now |
DISTI #
673-SB800MPL12
|
Mouser Electronics | Antennas STEALTH BLADE ANT., 806-896 MHz, 12FT RoHS: Compliant | 0 |
|
$33.3400 / $36.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$28.0500 | Buy Now |
|
Onlinecomponents.com | External/In-Building Antenna: Thin Blade + cable, Adhesive Mount RoHS: Compliant |
38 In Stock |
|
$27.2100 / $30.1300 | Buy Now |
DISTI #
66450768
|
Verical | Antenna Stealth Blade 2.14dB Gain 896MHz Min Qty: 2 Package Multiple: 1 Date Code: 2243 | Americas - 36 |
|
$36.0880 / $39.1690 | Buy Now |
DISTI #
000000000006368821
|
Sager | Antennas Stealth Blade, 806 - 896 MHz, 12 RG-174, MPL Crimp Min Qty: 47 | 0 |
|
$30.2600 | Buy Now |
|
Master Electronics | External/In-Building Antenna: Thin Blade + cable, Adhesive Mount RoHS: Compliant |
38 In Stock |
|
$27.2100 / $30.1300 | Buy Now |
Part Details for SB800MPL12
SB800MPL12 CAD Models
SB800MPL12 Part Data Attributes
|
SB800MPL12
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SB800MPL12
Pulse Electronics Corporation
Mobile Station Antenna
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |