Part Details for SBA330AFC_R1_00001 by PanJit Semiconductor
Overview of SBA330AFC_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBA330AFC_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SBA330AFCR100001
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V,Schottky,SMAF-C,3A RoHS: Compliant | 0 |
|
$0.0560 / $0.3700 | Order Now |
|
NAC | 30V,Schottky,SMAF-C,3A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 1779 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
SBA330AFC_R1_00001
|
Avnet Silica | Diode Schottky 30V 3A 2-Pin SMAF-C T/R (Alt: SBA330AFC_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
Part Details for SBA330AFC_R1_00001
SBA330AFC_R1_00001 CAD Models
SBA330AFC_R1_00001 Part Data Attributes:
|
SBA330AFC_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SBA330AFC_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMAF-C, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SMAF-C, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBA330AFC_R1_00001
This table gives cross-reference parts and alternative options found for SBA330AFC_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBA330AFC_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBA330AL_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | PanJit Semiconductor | SBA330AFC_R1_00001 vs SBA330AL_R1_00001 |
SBA330AF_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SBA330AFC_R1_00001 vs SBA330AF_R1_00001 |
LSL33A | Rectifier Diode, | Surge Components Inc | SBA330AFC_R1_00001 vs LSL33A |
SBA330AF_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMAF, 2 PIN | PanJit Semiconductor | SBA330AFC_R1_00001 vs SBA330AF_R2_00001 |
LSL33A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | SBA330AFC_R1_00001 vs LSL33A |
SBA330AL_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | PanJit Semiconductor | SBA330AFC_R1_00001 vs SBA330AL_R2_00001 |