-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SBAW56LT1G-OS-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
69900 In Stock |
|
$0.0400 | Buy Now |
DISTI #
SBAW56LT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.0188 / $0.3300 | Buy Now |
DISTI #
SBAW56LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAW56LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
863-SBAW56LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS DUAL DIO SPCL TR RoHS: Compliant | 14947 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
70300544
|
RS | SBAW56LT1G Dual Switching Diode, Common Anode, 200mA 70V, 3-Pin SOT-23 | ON Semiconductor SBAW56LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0670 | RFQ |
|
Future Electronics | SBAW56 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0185 / $0.0211 | Buy Now |
|
Future Electronics | SBAW56 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0185 / $0.0211 | Buy Now |
|
Rochester Electronics | BAW56L - Rectifier Diode, 2 Element, 0.1A, 70V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 69900 |
|
$0.0310 / $0.0365 | Buy Now |
DISTI #
SBAW56LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAW56LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
SBAW56LT1G
|
TME | Diode: switching, SMD, 70V, 0.2A, 6ns, SOT23, Ufmax: 1.25V, Ifsm: 4A Min Qty: 20 | 5540 |
|
$0.0456 / $0.1407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBAW56LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAW56LT1G
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SBAW56LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBAW56LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBAW56LT3G | 70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SBAW56LT1G vs SBAW56LT3G |