Part Details for SBAW56LT3G by onsemi
Overview of SBAW56LT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SBAW56LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBAW56LT3GOSCT-ND
|
DigiKey | DIODE ARRAY GP 70V 200MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59218 In Stock |
|
$0.0188 / $0.2000 | Buy Now |
DISTI #
SBAW56LT3G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBAW56LT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
863-SBAW56LT3G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SS DUAL DIO SPCL TR RoHS: Compliant | 30118 |
|
$0.0210 / $0.2000 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 4160000Reel |
|
$0.0206 / $0.0226 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0206 / $0.0226 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0206 / $0.0226 | Buy Now |
|
Future Electronics | 70 V 200 mA 1 Pair Common Anode Surface Mount Diode Array - TO-236-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0206 / $0.0226 | Buy Now |
|
Bristol Electronics | 4277 |
|
RFQ | ||
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 2 ELEMENT, 0.1A, 70V V(RRM), SILICON, TO-236AB | 19563 |
|
$0.0303 / $0.0932 | Buy Now |
Part Details for SBAW56LT3G
SBAW56LT3G CAD Models
SBAW56LT3G Part Data Attributes
|
SBAW56LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBAW56LT3G
onsemi
70 V Dual Common Anode Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |