Part Details for SBC18-11EGWA by Kingbright
Overview of SBC18-11EGWA by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SBC18-11EGWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2920
|
Newark | Led Display, 1.75", Red/Green, Cc, Led Color:Green, Red, Forward Current If:20Ma, Forward Voltage:6.6V, Luminous Intensity:24Mcd, No. Of Digits/Alpha:1, Character Size:44.5Mm, Common Connection:Common Cathode, Product Range:- |Kingbright SBC18-11EGWA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000000999045
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for SBC18-11EGWA
SBC18-11EGWA CAD Models
SBC18-11EGWA Part Data Attributes
|
SBC18-11EGWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SBC18-11EGWA
Kingbright
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED/GREEN, 44.5mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED/GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 44.5 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |