-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC9242
|
Newark | V |Kemet SBC3-470-142 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 | Buy Now |
DISTI #
399-18911-ND
|
DigiKey | FIXED IND 47UH 1.4A 120 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
4021 In Stock |
|
$0.3438 / $0.6300 | Buy Now |
DISTI #
80-SBC3-470-142
|
Mouser Electronics | Power Inductors - Leaded 47uH 10% 1.4A DCR=120mOhms RoHS: Compliant | 3455 |
|
$0.3430 / $0.6300 | Buy Now |
DISTI #
77360968
|
Verical | Power Choke Unshielded Wirewound 47uH 10% 10KHz Ferrite 1.9A 0.12Ohm DCR RDL Bulk Min Qty: 129 Package Multiple: 1 | Americas - 381 |
|
$0.6062 / $0.6258 | Buy Now |
DISTI #
SBC3-470-142
|
TME | Inductor: ferrite, 47uH, 1.9A, 120mΩ, ±10%, 10kHz Min Qty: 1 | 381 |
|
$0.4150 / $0.9130 | Buy Now |
DISTI #
SBC3-470-142
|
Avnet Abacus | Power Inductor, 47 uH, 1.9 A, 1.4 A, 120 Milliohm, � 10% (Alt: SBC3-470-142) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3290936
|
element14 Asia-Pacific | INDUCTOR, 47UH, 10%, 1.4A, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.3603 / $0.5145 | Buy Now |
DISTI #
3290936
|
Farnell | INDUCTOR, 47UH, 10%, 1.4A, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$0.3576 / $0.5408 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC3-470-142
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC3-470-142
KEMET Corporation
General Purpose Inductor, 47uH, 10%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.12 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.4 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 1.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |