-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0213
|
Newark | Inductor, 680Uh, 10%, 0.36A, Radial Rohs Compliant: Yes |Kemet SBC3-681-361 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 669 |
|
$0.4590 / $0.8420 | Buy Now |
DISTI #
399-20773-ND
|
DigiKey | FIXED IND 680UH 360MA 1.62OHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1900 In Stock |
|
$0.4388 / $0.8100 | Buy Now |
DISTI #
80-SBC3-681-361
|
Mouser Electronics | Power Inductors - Leaded 680uH 10% 360mA DCR=1.62Ohms RoHS: Compliant | 0 |
|
$0.4380 / $0.8100 | Order Now |
DISTI #
SBC3-681-361
|
TME | Inductor: ferrite, 680uH, 500mA, 1620mΩ, ±10%, 10kHz Min Qty: 400 | 0 |
|
$0.6400 | RFQ |
DISTI #
3290942
|
element14 Asia-Pacific | INDUCTOR, 680UH, 10%, 0.36A, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 669 |
|
$0.4594 / $0.7192 | Buy Now |
DISTI #
3290942
|
Farnell | INDUCTOR, 680UH, 10%, 0.36A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 669 |
|
$0.4651 / $0.9364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC3-681-361
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC3-681-361
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 1.62 Ω | |
Inductance-Nom (L) | 680 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 11.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.36 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |