-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-20775-ND
|
DigiKey | FIXED IND 6.8UH 3.9A 30 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4387 / $0.8100 | Buy Now |
DISTI #
80-SBC3-6R8-392
|
Mouser Electronics | Power Inductors - Leaded 6.8uH 20% 3.9A DCR=30mOhms RoHS: Compliant | 3930 |
|
$0.4380 / $0.9800 | Buy Now |
DISTI #
SBC3-6R8-392
|
TME | Inductor: ferrite, 6.8uH, 5.4A, 30mΩ, ±20%, 10kHz Min Qty: 400 | 0 |
|
$0.6400 | RFQ |
DISTI #
3290945
|
element14 Asia-Pacific | INDUCTOR, 6.8UH, 20%, 3.9A, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5409 / $1.0274 | Buy Now |
DISTI #
3290945
|
Farnell | INDUCTOR, 6.8UH, 20%, 3.9A, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 0 |
|
$0.6069 / $1.3487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC3-6R8-392
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC3-6R8-392
KEMET Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 9 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 3.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |