-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0225
|
Newark | Inductor, 22Uh, 20%, 2A, Radial Rohs Compliant: Yes |Kemet SBC4-220-202 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2275 |
|
$0.4560 / $0.7110 | Buy Now |
DISTI #
399-18921-ND
|
DigiKey | FIXED IND 22UH 2A 70 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3650 / $0.6700 | Buy Now |
DISTI #
80-SBC4-220-202
|
Mouser Electronics | Power Inductors - Leaded 22uH 20% 2A DCR=70mOhms RoHS: Compliant | 1648 |
|
$0.3650 / $0.8100 | Buy Now |
DISTI #
77362776
|
Verical | Power Choke Unshielded Wirewound 22uH 20% 10KHz Ferrite 2.8A 0.07Ohm DCR RDL Box RoHS: Compliant Min Qty: 120 Package Multiple: 1 | Americas - 429 |
|
$0.6742 / $0.6967 | Buy Now |
DISTI #
SBC4-220-202
|
TME | Inductor: ferrite, 22uH, 2.8A, 70mΩ, ±20%, 10kHz Min Qty: 1 | 429 |
|
$0.4480 / $0.9830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC4-220-202
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC4-220-202
KEMET Corporation
General Purpose Inductor, 22uH, 20%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.45 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 9 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |