Part Details for SBC808-25LT1G by onsemi
Overview of SBC808-25LT1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SBC808-25LT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7142
|
Newark | Pnp Bipolar Transistor/Reel Rohs Compliant: Yes |Onsemi SBC808-25LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0620 | Buy Now |
DISTI #
2156-SBC808-25LT1G-488-ND
|
DigiKey | SBC808-25 - PNP BIPOLAR TRANSIST Min Qty: 7552 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
66000 In Stock |
|
$0.0400 | Buy Now |
DISTI #
488-SBC808-25LT1GCT-ND
|
DigiKey | TRANS PNP 25V 0.5A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 / $0.3600 | Buy Now |
DISTI #
SBC808-25LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC808-25LT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
863-SBC808-25LT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR SPCL TR RoHS: Compliant | 0 |
|
$0.0360 / $0.3600 | Order Now |
|
Rochester Electronics | SBC808-25LT1G - SBC808-25 - PNP Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 66000 |
|
$0.0341 / $0.0401 | Buy Now |
DISTI #
SBC808-25LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC808-25LT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
SBC808-25LT1G
|
Avnet Americas | Trans GP BJT PNP 25V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: SBC808-25LT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0407 | Buy Now |
DISTI #
4278137
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 12000 Lead time: 3 Weeks, 1 Days Container: Each | 66000 |
|
$0.0475 | Buy Now |
DISTI #
3615648
|
Farnell | PNP BIPOLAR TRANSISTOR RoHS: Compliant Min Qty: 6000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
Part Details for SBC808-25LT1G
SBC808-25LT1G CAD Models
SBC808-25LT1G Part Data Attributes
|
SBC808-25LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC808-25LT1G
onsemi
PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transition Frequency-Nom (fT) | 100 MHz |