Part Details for SBC857BDW1T1G by onsemi
Overview of SBC857BDW1T1G by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBC857BDW1T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9595
|
Newark | Trans, Dual Pnp, 45V, 0.1A, Sot363 Rohs Compliant: Yes |Onsemi SBC857BDW1T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26403 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
76T7173
|
Newark | Dual Pnp Bipolar Transistor/ Reel |Onsemi SBC857BDW1T1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
SBC857BDW1T1GOSCT-ND
|
DigiKey | TRANS 2PNP 45V 0.1A SC88/SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30473 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
SBC857BDW1T1G
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin SC-88 T/R - Tape and Reel (Alt: SBC857BDW1T1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0208 / $0.0249 | Buy Now |
DISTI #
863-SBC857BDW1T1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR PNP 45 RoHS: Compliant | 1990 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
P40:2555_16812944
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Europe - 132000 |
|
$0.0183 / $0.2018 | Buy Now |
DISTI #
V72:2272_07311514
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2247 Container: Cut Strips | Americas - 820 |
|
$0.0334 / $0.2016 | Buy Now |
|
Future Electronics | SBC857BDW1T1G Series 45 V 100 mA Dual PNP General Purpose Transistor - SOT−363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 66000Reel |
|
$0.0231 / $0.0264 | Buy Now |
|
Future Electronics | SBC857BDW1T1G Series 45 V 100 mA Dual PNP General Purpose Transistor - SOT−363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.0231 / $0.0262 | Buy Now |
DISTI #
65095432
|
Verical | Trans GP BJT PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 274 Package Multiple: 1 Date Code: 2247 | Americas - 820 |
|
$0.0334 / $0.0557 | Buy Now |
Part Details for SBC857BDW1T1G
SBC857BDW1T1G CAD Models
SBC857BDW1T1G Part Data Attributes
|
SBC857BDW1T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SBC857BDW1T1G
onsemi
Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, 419B-02, SC-70, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 220 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.38 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for SBC857BDW1T1G
This table gives cross-reference parts and alternative options found for SBC857BDW1T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBC857BDW1T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NST45010MW6T1G | Dual PNP Bipolar Transistor, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | SBC857BDW1T1G vs NST45010MW6T1G |