-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0330
|
Newark | Inductor, 6.8Uh, 20%, 4.9A, Radial Rohs Compliant: Yes |Kemet SBC9-6R8-492 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 179 |
|
$0.8380 | Buy Now |
DISTI #
399-18974-ND
|
DigiKey | FIXED IND 6.8UH 4.9A 30 MOHM TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
1765 In Stock |
|
$0.6888 / $1.4400 | Buy Now |
DISTI #
80-SBC9-6R8-492
|
Mouser Electronics | Power Inductors - Leaded 6.8uH 20% 4.9A DCR=30mOhms RoHS: Compliant | 0 |
|
$0.6880 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
244 Partner Stock |
|
$0.8130 / $1.1400 | Buy Now |
DISTI #
61305167
|
Verical | Power Choke Unshielded Wirewound 6.8uH 20% 10KHz Ferrite 6.8A 0.03Ohm DCR RDL Box RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 244 |
|
$1.1000 | Buy Now |
DISTI #
SBC9-6R8-492
|
TME | Inductor: ferrite, 6.8uH, 6.8A, 30mΩ, ±20%, 10kHz Min Qty: 250 | 0 |
|
$0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC9-6R8-492
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC9-6R8-492
KEMET Corporation
General Purpose Inductor, 6.8uH, 20%, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 8.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 12 mm | |
Package Length | 12 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 4.9 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |