Part Details for SBCHE152K2J by TE Connectivity
Overview of SBCHE152K2J by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE152K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0164
|
Newark | Bche 17 W 2K2 5% |Cgs Te Connectivity SBCHE152K2J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$1.0400 | Buy Now |
DISTI #
16R6498
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 2.2 Kohm, 17 W, - 5%, 193.4 V, Axial Leaded |Cgs Te Connectivity SBCHE152K2J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 / $0.7870 | Buy Now |
DISTI #
A131197-ND
|
DigiKey | RES 2.2K OHM 5% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
17 In Stock |
|
$0.6465 / $1.6200 | Buy Now |
DISTI #
1-1623729-4
|
Avnet Americas | Res Wirewound 2.2K Ohm 5% 17W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623729-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.6414 / $0.7241 | Buy Now |
|
Onlinecomponents.com | BCHE 17 W 2K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
59 Partner Stock |
|
$0.7020 / $0.9860 | Buy Now |
DISTI #
TE Connectivity SBCHE152K2J
|
PEI Genesis | Fixed Resistor Wire Wound 17 | 0 |
|
Buy Now | |
DISTI #
1-1623729-4
|
Avnet Abacus | Resistor High Power Wirewound 2.2k Ohm 5% 17W �200ppm/�C Ceramic Axial Leaded Box/Loose Piece (Alt: 1-1623729-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 17 W 2K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
59 Partner Stock |
|
$0.7020 / $0.9860 | Buy Now |
Part Details for SBCHE152K2J
SBCHE152K2J CAD Models
SBCHE152K2J Part Data Attributes:
|
SBCHE152K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE152K2J
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 5%, 200ppm, 2200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 3935 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 75 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |