Part Details for SBCHE153R3K by TE Connectivity
Overview of SBCHE153R3K by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE153R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2865
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 3.3 Ohm, 17 W, - 10%, 7.5 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE153R3K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$0.9350 / $1.2700 | Buy Now |
DISTI #
42AJ0166
|
Newark | Bche 17 W 3R3 10% |Cgs Te Connectivity SBCHE153R3K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 2846 |
|
$0.8440 / $0.9410 | Buy Now |
DISTI #
16R6503
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 3.3 Ohm, 17 W, - 10%, 7.5 V, Axial Leaded |Cgs Te Connectivity SBCHE153R3K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7270 / $0.7620 | Buy Now |
DISTI #
A131201-ND
|
DigiKey | RES 3.3 OHM 10% 17W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
395 In Stock |
|
$0.4851 / $1.3600 | Buy Now |
DISTI #
1-1623729-9
|
Avnet Americas | Resistor, 3.3 Ohm, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623729-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.8052 / $0.9091 | Buy Now |
|
Onlinecomponents.com | BCHE 17 W 3R3 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
2846 Partner Stock |
|
$0.8510 / $1.1300 | Buy Now |
DISTI #
1-1623729-9
|
Avnet Americas | Resistor, 3.3 Ohm, ± 10%, 17 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1-1623729-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Reel | 0 |
|
$0.8052 / $0.9091 | Buy Now |
DISTI #
TE Connectivity SBCHE153R3K
|
PEI Genesis | Fixed Resistor Wire Wound 17 | 2846 |
|
Buy Now | |
DISTI #
1-1623729-9
|
Avnet Abacus | Resistor, 3.3 Ohm, � 10%, 17 W, Axial Leaded, Wirewound, High Power (Alt: 1-1623729-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174458
|
element14 Asia-Pacific | RES, 3R3, 10%, 17W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 289 |
|
$0.8574 / $1.5744 | Buy Now |
Part Details for SBCHE153R3K
SBCHE153R3K CAD Models
SBCHE153R3K Part Data Attributes:
|
SBCHE153R3K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE153R3K
TE Connectivity
RESISTOR, WIRE WOUND, 17W, 10%, 400ppm, 3.3ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 75 mm | |
Package Length | 10 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 75mm x 10mm x 9mm | |
Rated Power Dissipation (P) | 17 W | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3935 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |