-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 4W, 5%, 200ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7234
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 150 Ohm, 4 W, - 5%, 24.5 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE4150RJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $0.9670 | Buy Now |
DISTI #
42AJ0177
|
Newark | Bche 4 W 150R 5% Rohs Compliant: Yes |Cgs Te Connectivity SBCHE4150RJ RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6440 / $0.7130 | Buy Now |
DISTI #
A105599-ND
|
DigiKey | RES 150 OHM 5% 4W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
511 In Stock |
|
$0.2889 / $0.6200 | Buy Now |
DISTI #
1623730-3
|
Avnet Americas | Resistor, 150 Ohm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623730-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 5 Days Container: Reel | 0 |
|
$0.3530 / $0.3986 | Buy Now |
DISTI #
279-SBCHE4150RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 150 Ohms 4W 200PPM RoHS: Compliant | 220 |
|
$0.3430 / $0.6100 | Buy Now |
|
Onlinecomponents.com | BCHE 4 W 150R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
41 Partner Stock |
|
$0.3569 / $0.5733 | Buy Now |
DISTI #
78961586
|
Verical | Res Wirewound 150 Ohm 5% 4W ±200ppm/°C Ceramic AXL Box/Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 500 |
|
$0.8281 | Buy Now |
DISTI #
1623730-3
|
Avnet Abacus | Resistor, 150 Ohm, � 5%, 4 W, Axial Leaded, Wirewound, High Power (Alt: 1623730-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100281658
|
Chip1Stop | Res Wirewound 150 Ohm 5% 4W ±200ppm/C Ceramic AXL Loose RoHS: Compliant | 500 |
|
$0.7660 | Buy Now |
DISTI #
C1S757100668255
|
Chip1Stop | Res Wirewound 150 Ohm 5% 4W ±200ppm/C Ceramic AXL Loose RoHS: Compliant | 41 |
|
$0.7660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCHE4150RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE4150RJ
TE Connectivity
RESISTOR, WIRE WOUND, 4W, 5%, 200ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 20 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 20mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |