Part Details for SBCHE612KJ by TE Connectivity
Overview of SBCHE612KJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE612KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2886
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 12 Kohm, 7 W, - 5%, 289.8 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE612KJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$0.5700 / $0.8700 | Buy Now |
DISTI #
A131217-ND
|
DigiKey | RES 12K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1738 In Stock |
|
$0.3291 / $0.9300 | Buy Now |
DISTI #
1623732-5
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5086 / $0.5742 | Buy Now |
DISTI #
279-SBCHE612KJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 12 KOhms 7W 200PPM RoHS: Compliant | 604 |
|
$0.4750 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 12K Ohm 5% 7W ±200ppm/°C Ceramic AXL RoHS: Compliant |
802 In Stock |
|
$0.5060 / $0.7510 | Buy Now |
DISTI #
1623732-5
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5086 / $0.5742 | Buy Now |
DISTI #
1623732-5
|
Avnet Americas | Resistor, 12 kOhm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5086 / $0.5742 | Buy Now |
DISTI #
1623732-5
|
Avnet Abacus | Resistor, 12 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174407
|
element14 Asia-Pacific | RES, 12K, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 203 |
|
$0.5269 / $0.9761 | Buy Now |
DISTI #
1174407
|
Farnell | RES, 12K, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 203 |
|
$0.5270 / $1.0615 | Buy Now |
Part Details for SBCHE612KJ
SBCHE612KJ CAD Models
SBCHE612KJ Part Data Attributes
|
SBCHE612KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE612KJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 12000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |