-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 7W, 5%, 400ppm, 12ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6567
|
Newark | Wirewound Resistor, 12 Ohm, 7W, 5%, Resistance:12Ohm, Product Range:Sbc Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:9.2V, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE612RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 | Buy Now |
DISTI #
A131218-ND
|
DigiKey | RES 12 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
743 In Stock |
|
$0.3070 / $0.9300 | Buy Now |
DISTI #
1623732-6
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623732-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4177 / $0.4716 | Buy Now |
DISTI #
279-SBCHE612RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 12R 5% RoHS: Compliant | 200 |
|
$0.4230 / $0.7650 | Buy Now |
|
Onlinecomponents.com | BCHE 7 W 12R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
725 In Stock |
|
$0.4159 / $0.6167 | Buy Now |
DISTI #
1623732-6
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623732-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4177 / $0.4716 | Buy Now |
DISTI #
1623732-6
|
Avnet Americas | Resistor, 12 Ohm, ± 5%, 7 W, Axial Leaded, Wirewound, High Power - Tape and Reel (Alt: 1623732-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4177 / $0.4716 | Buy Now |
DISTI #
1623732-6
|
Avnet Abacus | Resistor, 12 Ohm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 1623732-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3791100
|
element14 Asia-Pacific | RES, 12R, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 900 |
|
$0.4455 / $0.9834 | Buy Now |
DISTI #
3791100
|
Farnell | RES, 12R, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 900 |
|
$0.4521 / $0.8767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCHE612RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE612RJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 400ppm, 12ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |