Part Details for SBCHE6180RJ by TE Connectivity
Overview of SBCHE6180RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE6180RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2893
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 180 Ohm, 7 W, - 5%, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE6180RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 416 |
|
$0.8490 / $1.2200 | Buy Now |
DISTI #
16R6574
|
Newark | Wirewound Resistor, 180 Ohm, 7W, 5%, Resistance:180Ohm, Product Range:Sbc Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE6180RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
A131221-ND
|
DigiKey | RES 180 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
838 In Stock |
|
$0.3867 / $1.0900 | Buy Now |
DISTI #
1-1623732-0
|
Avnet Americas | Res Wirewound 180 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3814 / $0.4306 | Buy Now |
DISTI #
279-SBCHE6180RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole 180 Ohms 7W 200PPM RoHS: Compliant | 660 |
|
$0.3860 / $1.0800 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 180 Ohm 5% 7W ±200ppm/°C Ceramic AXL RoHS: Compliant | 0 |
|
$0.3944 / $0.6056 | Buy Now |
DISTI #
1-1623732-0
|
Avnet Americas | Res Wirewound 180 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3814 / $0.4306 | Buy Now |
DISTI #
1-1623732-0
|
Avnet Americas | Res Wirewound 180 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3814 / $0.4306 | Buy Now |
DISTI #
TE Connectivity SBCHE6180RJ
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 500 |
|
Buy Now | |
DISTI #
1-1623732-0
|
Avnet Abacus | Res High Power Wirewound 180 Ohm 5% 7W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBCHE6180RJ
SBCHE6180RJ CAD Models
SBCHE6180RJ Part Data Attributes
|
SBCHE6180RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE6180RJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 180ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |