Part Details for SBCHE618KJ by TE Connectivity
Overview of SBCHE618KJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE618KJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6572
|
Newark | Resistor, Wirewound, 18Kohm, 7W, 5%, Resistance:18Kohm, Product Range:Sbc Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:355V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE618KJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5670 | Buy Now |
DISTI #
A131222-ND
|
DigiKey | RES 18K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1148 In Stock |
|
$0.4709 / $1.3200 | Buy Now |
DISTI #
1-1623732-1
|
Avnet Americas | Res Wirewound 18K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4644 / $0.5243 | Buy Now |
DISTI #
279-SBCHE618KJ
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 18K 5% RoHS: Compliant | 65 |
|
$0.4700 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 18K Ohm 5% 7W ±200ppm/°C Ceramic AXL RoHS: Compliant | 0 |
|
$0.4802 / $0.7375 | Buy Now |
DISTI #
1-1623732-1
|
Avnet Americas | Res Wirewound 18K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4644 / $0.5243 | Buy Now |
DISTI #
1-1623732-1
|
Avnet Americas | Res Wirewound 18K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4644 / $0.5243 | Buy Now |
DISTI #
1-1623732-1
|
Avnet Abacus | Res High Power Wirewound 18k Ohm 5% 7W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623732-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174409
|
element14 Asia-Pacific | RES, 18K, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5277 / $1.2916 | Buy Now |
DISTI #
1174409
|
Farnell | RES, 18K, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 0 Days Container: Each | 0 |
|
$0.5568 / $1.3983 | Buy Now |
Part Details for SBCHE618KJ
SBCHE618KJ CAD Models
SBCHE618KJ Part Data Attributes
|
SBCHE618KJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE618KJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 18000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |