Part Details for SBCHE61K0J by TE Connectivity
Overview of SBCHE61K0J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE61K0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6555
|
Newark | Wirewound Resistor, 1Kohm, 7W, 5%, Resistance:1Kohm, Product Range:Sbc Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:83.7V, Resistor Technology:Wirewound, Product Diameter:- Rohs Compliant: Yes |Cgs Te Connectivity SBCHE61K0J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 / $0.4950 | Buy Now |
DISTI #
A105648-ND
|
DigiKey | RES 1K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3961 / $1.0900 | Buy Now |
DISTI #
1-1623732-3
|
Avnet Americas | Res Wirewound 1K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3814 / $0.4306 | Buy Now |
DISTI #
279-SBCHE61K0J
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 1K0 5% | 378 |
|
$0.3960 / $1.0900 | Buy Now |
|
Onlinecomponents.com | BCHE 7 W 1K0 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.3944 / $0.6056 | Buy Now |
DISTI #
1-1623732-3
|
Avnet Americas | Res Wirewound 1K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3814 / $0.4306 | Buy Now |
DISTI #
1-1623732-3
|
Avnet Americas | Res Wirewound 1K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 1-1623732-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3814 / $0.4306 | Buy Now |
DISTI #
1-1623732-3
|
Avnet Abacus | Res High Power Wirewound 1k Ohm 5% 7W �200ppm/�C Ceramic Box/Loose (Alt: 1-1623732-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174390
|
element14 Asia-Pacific | RES, 1K, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$0.4337 / $1.1449 | Buy Now |
DISTI #
1174390
|
Farnell | RES, 1K, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 4 |
|
$0.4321 / $1.2388 | Buy Now |
Part Details for SBCHE61K0J
SBCHE61K0J CAD Models
SBCHE61K0J Part Data Attributes
|
SBCHE61K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE61K0J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 1000ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 3228 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |