Part Details for SBCHE6330RJ by TE Connectivity
Overview of SBCHE6330RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE6330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2906
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 330 Ohm, 7 W, - 5%, 48.1 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE6330RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6250 / $1.3600 | Buy Now |
DISTI #
A105537-ND
|
DigiKey | RES 330 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1099 In Stock |
|
$0.5325 / $1.4600 | Buy Now |
DISTI #
3-1623732-0
|
Avnet Americas | Res Wirewound 330 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 3-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5128 / $0.5789 | Buy Now |
DISTI #
279-SBCHE6330RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 330R 5% RoHS: Compliant | 0 |
|
$0.5320 / $1.4600 | Order Now |
|
Onlinecomponents.com | BCHE 7 W 330R 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
1000 In Stock |
|
$0.5170 / $0.7760 | Buy Now |
DISTI #
3-1623732-0
|
Avnet Americas | Res Wirewound 330 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 3-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5128 / $0.5789 | Buy Now |
DISTI #
3-1623732-0
|
Avnet Americas | Res Wirewound 330 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 3-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5128 / $0.5789 | Buy Now |
DISTI #
TE Connectivity SBCHE6330RJ
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 500 |
|
Buy Now | |
DISTI #
3-1623732-0
|
Avnet Abacus | Res Wirewound 330 Ohm 5% 7W �200ppm/�C Ceramic AXL Thru-Hole (Alt: 3-1623732-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174385
|
element14 Asia-Pacific | RES, 330R, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5827 / $1.5338 | Buy Now |
Part Details for SBCHE6330RJ
SBCHE6330RJ CAD Models
SBCHE6330RJ Part Data Attributes
|
SBCHE6330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE6330RJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |