-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8406
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 68 Ohm, 7 W, - 5%, 21.8 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE668RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$0.5100 / $1.1000 | Buy Now |
DISTI #
A131243-ND
|
DigiKey | RES 68 OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
396 In Stock |
|
$0.4236 / $1.1900 | Buy Now |
DISTI #
4-1623732-8
|
Avnet Americas | Res Wirewound 68 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 4-1623732-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4177 / $0.4716 | Buy Now |
DISTI #
279-SBCHE668RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 68R 5% RoHS: Compliant | 322 |
|
$0.4230 / $1.1800 | Buy Now |
DISTI #
4-1623732-8
|
Avnet Americas | Res Wirewound 68 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 4-1623732-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4177 / $0.4716 | Buy Now |
DISTI #
4-1623732-8
|
Avnet Americas | Res Wirewound 68 Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 4-1623732-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4177 / $0.4716 | Buy Now |
DISTI #
4-1623732-8
|
Avnet Abacus | Res Wirewound 68 Ohm 5% 7W �200ppm/�C Ceramic AXL Thru-Hole (Alt: 4-1623732-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174376
|
element14 Asia-Pacific | RES, 68R, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 769 |
|
$0.4741 / $1.2403 | Buy Now |
DISTI #
1174376
|
Farnell | RES, 68R, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 769 |
|
$0.4651 / $1.3901 | Buy Now |
|
Master Electronics | Res Wirewound 68 Ohm 5% 7W ±200ppm/°C Ceramic AXL RoHS: Compliant |
100 In Stock |
|
$0.4390 / $0.9407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBCHE668RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE668RJ
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |