Part Details for SBCHE66K2J by TE Connectivity
Overview of SBCHE66K2J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE66K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3985
|
Newark | Bche 7 W 6K2 5% |Cgs Te Connectivity SBCHE66K2J Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5470 / $0.6150 | Buy Now |
DISTI #
A137321-ND
|
DigiKey | RES 6.2K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
840 In Stock |
|
$0.3070 / $0.9300 | Buy Now |
DISTI #
279-SBCHE66K2J
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 6K2 5% | 1984 |
|
$0.4700 / $1.3100 | Buy Now |
|
Onlinecomponents.com | BCHE 7 W 6K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4802 / $0.7375 | Buy Now |
DISTI #
4-1623732-9
|
Avnet Abacus | Resistor, 6.2 kOhm, � 5%, 7 W, Axial Leaded, Wirewound, High Power (Alt: 4-1623732-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BCHE 7 W 6K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4802 / $0.7375 | Buy Now |
Part Details for SBCHE66K2J
SBCHE66K2J CAD Models
SBCHE66K2J Part Data Attributes
|
SBCHE66K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE66K2J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 400ppm, 6.2ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |