Part Details for SBCHE66R8K by TE Connectivity
Overview of SBCHE66R8K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE66R8K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6601
|
Newark | Bche 7 W 6R8 10% Rohs Compliant: Yes |Cgs Te Connectivity SBCHE66R8K Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.5850 | Buy Now |
DISTI #
A131246-ND
|
DigiKey | RES 6.8 OHM 10% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
799 In Stock |
|
$0.3070 / $0.9300 | Buy Now |
DISTI #
5-1623732-2
|
Avnet Americas | Res Wirewound 6.8 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4423 / $0.4993 | Buy Now |
DISTI #
279-SBCHE66R8K
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 6R8 10% | 0 |
|
$0.4290 / $0.9300 | Order Now |
|
Onlinecomponents.com | BCHE 7 W 6R8 10%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.4573 / $0.7023 | Buy Now |
DISTI #
5-1623732-2
|
Avnet Americas | Res Wirewound 6.8 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4423 / $0.4993 | Buy Now |
DISTI #
5-1623732-2
|
Avnet Americas | Res Wirewound 6.8 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4423 / $0.4993 | Buy Now |
DISTI #
5-1623732-2
|
Avnet Abacus | Res Wirewound 6.8 Ohm 10% 7W �400ppm/�C Ceramic AXL Thru-Hole (Alt: 5-1623732-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3791227
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 430 |
|
$0.4293 / $1.0054 | Buy Now |
DISTI #
3791227
|
Farnell | RES, 6R8, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 0 Days Container: Each | 430 |
|
$0.4346 / $1.0964 | Buy Now |
Part Details for SBCHE66R8K
SBCHE66R8K CAD Models
SBCHE66R8K Part Data Attributes
|
SBCHE66R8K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE66R8K
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 10%, 400ppm, 6.8ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 3228 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 6.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |