Part Details for SBCHE68K2J by TE Connectivity
Overview of SBCHE68K2J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE68K2J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2917
|
Newark | Resistor, 8.2 Ohm, 7W, 5%, Resistance:8.2Kohm, Product Range:Sbc Series, Power Rating:7W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:239.6V, Resistor Technology:Wirewound, Resistor Type:High Powerrohs Compliant: Yes |Cgs Te Connectivity SBCHE68K2J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $1.0700 | Buy Now |
DISTI #
A105530-ND
|
DigiKey | RES 8.2K OHM 5% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1000 In Stock |
|
$0.4095 / $1.1500 | Buy Now |
DISTI #
5-1623732-5
|
Avnet Americas | Res Wirewound 8.2K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4038 / $0.4559 | Buy Now |
DISTI #
279-SBCHE68K2J
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W 8K2 5% RoHS: Compliant | 392 |
|
$0.4090 / $1.1400 | Buy Now |
|
Onlinecomponents.com | BCHE 7 W 8K2 5%<br/>Ceramic Cased Power Resistors<br/>Fixed Resistor RoHS: Compliant |
100 Partner Stock |
|
$0.4260 / $0.6541 | Buy Now |
DISTI #
5-1623732-5
|
Avnet Americas | Res Wirewound 8.2K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4038 / $0.4559 | Buy Now |
DISTI #
5-1623732-5
|
Avnet Americas | Res Wirewound 8.2K Ohm 5% 7W ±200ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4038 / $0.4559 | Buy Now |
DISTI #
TE Connectivity SBCHE68K2J
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 0 |
|
Buy Now | |
DISTI #
5-1623732-5
|
Avnet Abacus | Res Wirewound 8.2K Ohm 5% 7W �200ppm/�C Ceramic AXL Thru-Hole (Alt: 5-1623732-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1174405
|
element14 Asia-Pacific | RES, 8K2, 5%, 7W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.4587 / $1.1962 | Buy Now |
Part Details for SBCHE68K2J
SBCHE68K2J CAD Models
SBCHE68K2J Part Data Attributes
|
SBCHE68K2J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE68K2J
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 5%, 200ppm, 8200ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | Axial, 3228 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |