Part Details for SBCHE6R47K by TE Connectivity
Overview of SBCHE6R47K by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCHE6R47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M8387
|
Newark | Through Hole Wirewound Resistor, Sbc Series, 0.47 Ohm, 7 W, - 10%, 1.8 V, Axial Leaded Rohs Compliant: Yes |Cgs Te Connectivity SBCHE6R47K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$0.7180 / $1.1800 | Buy Now |
DISTI #
42AJ0186
|
Newark | Bche 7 W R47 10% |Cgs Te Connectivity SBCHE6R47K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.6170 / $0.6890 | Buy Now |
DISTI #
A131248-ND
|
DigiKey | RES 0.47 OHM 10% 7W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1221 In Stock |
|
$0.4593 / $1.2600 | Buy Now |
DISTI #
5-1623732-7
|
Avnet Americas | Res Wirewound 0.47 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4423 / $0.4993 | Buy Now |
DISTI #
279-SBCHE6R47K
|
Mouser Electronics | Wirewound Resistors - Through Hole BCHE 7 W R47 10% | 0 |
|
$0.4590 / $0.7290 | Order Now |
|
Onlinecomponents.com | Res Wirewound 0.47 Ohm 10% 7W ±400ppm/°C Ceramic AXL RoHS: Compliant |
300 Partner Stock |
|
$0.4664 / $0.7163 | Buy Now |
DISTI #
5-1623732-7
|
Avnet Americas | Res Wirewound 0.47 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4423 / $0.4993 | Buy Now |
DISTI #
5-1623732-7
|
Avnet Americas | Res Wirewound 0.47 Ohm 10% 7W ±400ppm/°C Ceramic AXL Thru-Hole - Tape and Reel (Alt: 5-1623732-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4423 / $0.4993 | Buy Now |
DISTI #
TE Connectivity SBCHE6R47K
|
PEI Genesis | Fixed Resistor Wire Wound 7W | 300 |
|
Buy Now | |
DISTI #
5-1623732-7
|
Avnet Abacus | Res Wirewound 0.47 Ohm 10% 7W �400ppm/�C Ceramic AXL Thru-Hole (Alt: 5-1623732-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for SBCHE6R47K
SBCHE6R47K CAD Models
SBCHE6R47K Part Data Attributes
|
SBCHE6R47K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SBCHE6R47K
TE Connectivity
RESISTOR, WIRE WOUND, 7W, 10%, 400ppm, 0.47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 38 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 7 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 38mm x 7mm x 8mm | |
Rated Power Dissipation (P) | 7 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3228 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% |