Part Details for SBCT2030 by Diotec Semiconductor AG
Overview of SBCT2030 by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBCT2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SBCT2030-ND
|
DigiKey | IC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4350 | Buy Now |
DISTI #
637-SBCT2030
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, TO-220AB, 30V, 20A RoHS: Compliant | 0 |
|
$0.4350 / $1.5700 | Order Now |
|
Onlinecomponents.com | Schottky Diode - TO-220AB - 30V - 20A RoHS: Compliant | 0 |
|
$0.3310 / $0.5096 | Buy Now |
DISTI #
78443072
|
Verical | Diode Schottky 30V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 139 Package Multiple: 1 | Americas - 597 |
|
$0.5790 / $0.5983 | Buy Now |
DISTI #
SBCT2030-DIO
|
TME | Diode: Schottky rectifying, THT, 30V, 10Ax2, TO220AB, tube Min Qty: 1 | 597 |
|
$0.3960 / $1.1540 | Buy Now |
Part Details for SBCT2030
SBCT2030 CAD Models
SBCT2030 Part Data Attributes
|
SBCT2030
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SBCT2030
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SBCT2030
This table gives cross-reference parts and alternative options found for SBCT2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBCT2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR2030CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 30V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Uniohm Corp | SBCT2030 vs SR2030CT |