Part Details for SBE802-TL-E by onsemi
Overview of SBE802-TL-E by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBE802-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SBE802-TL-E-ND
|
DigiKey | DIODE 100V 0.4A Min Qty: 1567 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.1900 | Buy Now |
|
Rochester Electronics | SBE802 - SBD PARALLEL 0.4A 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for SBE802-TL-E
SBE802-TL-E CAD Models
SBE802-TL-E Part Data Attributes
|
SBE802-TL-E
onsemi
Buy Now
|
Compare Parts:
SBE802-TL-E
onsemi
|
Samacsys Manufacturer | onsemi |