Part Details for SBM2045VFCT_T0_00001 by PanJit Group
Overview of SBM2045VFCT_T0_00001 by PanJit Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBM2045VFCT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3757-SBM2045VFCT_T0_00001-ND
|
DigiKey | DIODE ARR SCHOT 45V 20A ITO220AB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1958 In Stock |
|
$0.3900 / $1.0400 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 20A 45V ITO220AB THT | 0 |
|
$0.6429 / $0.7393 | RFQ |