Part Details for SBR0560S1-7 (ALTERNATE: 8231631P) by Diodes Incorporated
Overview of SBR0560S1-7 (ALTERNATE: 8231631P) by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR0560S1-7 (ALTERNATE: 8231631P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70550551
|
RS | 500mA 60V Super Barrier Rectifier SOD123 | Diodes Inc SBR0560S1-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |