Part Details for SBR10B45P5-7D by Diodes Incorporated
Overview of SBR10B45P5-7D by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SBR10B45P5-7D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10B45P5-7D-ND
|
DigiKey | DIODE SBR 45V 10A POWERDI5 Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1460 / $0.1897 | Buy Now |
DISTI #
SBR10B45P5-7D
|
Avnet Americas | SBR Diode PDI5 T&R 1.5K - Tape and Reel (Alt: SBR10B45P5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1241 / $0.1467 | Buy Now |
DISTI #
621-SBR10B45P5-7D
|
Mouser Electronics | Schottky Diodes & Rectifiers 45Vrrm 10A 0.55Vf 0.38mA SBR PowerDI5 RoHS: Compliant | 0 |
|
$0.1630 / $0.5000 | Order Now |
DISTI #
SBR10B45P5-7D
|
Avnet Americas | SBR Diode PDI5 T&R 1.5K - Tape and Reel (Alt: SBR10B45P5-7D) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.1241 / $0.1467 | Buy Now |
|
CHIPMALL.COM LIMITED | DIODE SBR 45V 10A POWERDI5 | 1450 |
|
$0.1696 | Buy Now |
|
LCSC | 550mV10A 45V 10A - Super Barrier Rectifier (SBR) ROHS | 47 |
|
$0.1731 / $0.1835 | Buy Now |
Part Details for SBR10B45P5-7D
SBR10B45P5-7D CAD Models
SBR10B45P5-7D Part Data Attributes:
|
SBR10B45P5-7D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10B45P5-7D
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 380 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBR10B45P5-7D
This table gives cross-reference parts and alternative options found for SBR10B45P5-7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10B45P5-7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS10-0045A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Littelfuse Inc | SBR10B45P5-7D vs DSS10-0045A |