Part Details for SBR10U200P5Q-13 by Diodes Incorporated
Overview of SBR10U200P5Q-13 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR10U200P5Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6946
|
Newark | Schottky Diode, 200V, 10A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBR10U200P5Q-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.3990 / $0.8940 | Buy Now |
DISTI #
SBR10U200P5Q-13DICT-ND
|
DigiKey | DIODE SBR 200V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7775 In Stock |
|
$0.3250 / $0.8700 | Buy Now |
DISTI #
SBR10U200P5Q-13
|
Avnet Americas | Diode Super Barrier Rectifier 200V 10A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBR10U200P5Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3809 | Buy Now |
DISTI #
621-SBR10U200P5Q-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V SBR 10A 180Ifsm 0.88Vf 100uA | 7560 |
|
$0.3250 / $0.8600 | Buy Now |
|
Future Electronics | SBR Series 200 V 10 A Surface Mount Super Barrier Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Future Electronics | SBR Series 200 V 10 A Surface Mount Super Barrier Rectifier - PowerDI-5 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
DISTI #
SBR10U200P5Q-13
|
TME | Diode: Schottky rectifying, SBR®, SMD, 200V, 10A, 19ns, PowerDI®5 Min Qty: 1 | 0 |
|
$0.4420 / $0.8490 | RFQ |
DISTI #
SBR10U200P5Q-13
|
Avnet Silica | Diode Super Barrier Rectifier 200V 10A 3-Pin PowerDI 5 T/R (Alt: SBR10U200P5Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.5337 / $0.5768 | Buy Now |
Part Details for SBR10U200P5Q-13
SBR10U200P5Q-13 CAD Models
SBR10U200P5Q-13 Part Data Attributes
|
SBR10U200P5Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10U200P5Q-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |