-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH6359
|
Newark | Super Barrier Rectifier Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SBR1A40S1-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 | Buy Now |
DISTI #
SBR1A40S1-7DICT-ND
|
DigiKey | DIODE SBR 40V 1A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21616 In Stock |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
SBR1A40S1-7
|
Avnet Americas | Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SBR1A40S1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0760 / $0.0898 | Buy Now |
DISTI #
621-SBR1A40S1-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rect SOD123,3K RoHS: Compliant | 37039 |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
E02:0323_03503991
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Europe - 3000 |
|
$0.0794 / $0.0902 | Buy Now |
DISTI #
V72:2272_06703819
|
Arrow Electronics | Rectifier Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 636 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2313 Container: Cut Strips | Americas - 1258 |
|
$0.0825 / $0.1572 | Buy Now |
DISTI #
70550557
|
RS | 1A 40V Super Barrier Rectifier SOD-123 | Diodes Inc SBR1A40S1-7 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 / $0.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0736 / $0.0815 | Buy Now |
DISTI #
SBR1A40S1-7
|
Avnet Asia | Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R (Alt: SBR1A40S1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR1A40S1-7
|
Avnet Silica | Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R (Alt: SBR1A40S1-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBR1A40S1-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR1A40S1-7
Diodes Incorporated
Rectifier Diode, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.32 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SBR1A40S1-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR1A40S1-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR1040HEWS_R1_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SBR1A40S1-7 vs MBR1040HEWS_R1_00001 |
MBR1040HEWS-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SBR1A40S1-7 vs MBR1040HEWS-AU_R2_000A1 |