Part Details for SBR20100CT by SMC Diode Solutions
Overview of SBR20100CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-2288-ND
|
DigiKey | DIODE ARR SCHOTT 100V TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
15291 In Stock |
|
$0.2950 / $0.6300 | Buy Now |
DISTI #
SBR20100CT-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 20A, TO220AB, tube, Ir: 1mA Min Qty: 1 | 0 |
|
$0.3370 / $0.8240 | RFQ |
Part Details for SBR20100CT
SBR20100CT CAD Models
SBR20100CT Part Data Attributes
|
SBR20100CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
SBR20100CT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |