Part Details for SBR20A40CT by Diodes Incorporated
Overview of SBR20A40CT by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR20A40CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR20A40CTDI-ND
|
DigiKey | DIODE ARR SBR 40V 10A TO220-3 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
48 In Stock |
|
$0.6375 / $1.5200 | Buy Now |
DISTI #
SBR20A40CT
|
Avnet Americas | Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20A40CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 14000 Factory Stock |
|
$0.3534 / $0.4175 | Buy Now |
DISTI #
621-SBR20A40CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A 40V RoHS: Compliant | 0 |
|
$0.7290 / $1.5200 | Order Now |
|
Future Electronics | 40V, 10A, TO220AB. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.7950 | Buy Now |
|
Future Electronics | 40V, 10A, TO220AB. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6700 / $0.7950 | Buy Now |
DISTI #
SBR20A40CT
|
Avnet Americas | Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20A40CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 14000 Factory Stock |
|
$0.3534 / $0.4175 | Buy Now |
DISTI #
SBR20A40CT
|
Avnet Americas | Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: SBR20A40CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 14000 Factory Stock |
|
$0.3534 / $0.4175 | Buy Now |
DISTI #
SBR20A40CT
|
Avnet Silica | Diode Super Barrier Rectifier 40V 20A 3-Pin(3+Tab) TO-220AB Tube (Alt: SBR20A40CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR20A40CT
SBR20A40CT CAD Models
SBR20A40CT Part Data Attributes
|
SBR20A40CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR20A40CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.47 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR20A40CT
This table gives cross-reference parts and alternative options found for SBR20A40CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR20A40CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR20A40CT-G | Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SBR20A40CT vs SBR20A40CT-G |