Part Details for SBR2M60S1F-7 by Diodes Incorporated
Overview of SBR2M60S1F-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBR2M60S1F-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9228
|
Newark | Rectifier, Single, 60V, 2A, Sod-123F Rohs Compliant: Yes |Diodes Inc. SBR2M60S1F-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1234 |
|
$0.1420 / $0.4450 | Buy Now |
DISTI #
SBR2M60S1F-7DICT-ND
|
DigiKey | DIODE SBR 60V 2A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21959 In Stock |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
SBR2M60S1F-7
|
Avnet Americas | Super Barrier Rectifier SOD123F T&R 3K - Tape and Reel (Alt: SBR2M60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 513000 Factory Stock |
|
$0.0755 / $0.0892 | Buy Now |
DISTI #
621-SBR2M60S1F-7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A SINGLE SBR | 7173 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | Diode Super Barrier 60V 2A Surface Mount SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0731 / $0.0810 | Buy Now |
DISTI #
SBR2M60S1F-7
|
Avnet Americas | Super Barrier Rectifier SOD123F T&R 3K - Tape and Reel (Alt: SBR2M60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 513000 Factory Stock |
|
$0.0755 / $0.0892 | Buy Now |
DISTI #
SBR2M60S1F-7
|
Avnet Americas | Super Barrier Rectifier SOD123F T&R 3K - Tape and Reel (Alt: SBR2M60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 513000 Factory Stock |
|
$0.0755 / $0.0892 | Buy Now |
DISTI #
SBR2M60S1F-7
|
Avnet Asia | Super Barrier Rectifier SOD123F T&R 3K (Alt: SBR2M60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SBR2M60S1F-7
|
Avnet Silica | Super Barrier Rectifier SOD123F T&R 3K (Alt: SBR2M60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE SBR 60V 2A SOD123F | 10073 |
|
$0.0787 / $0.1516 | Buy Now |
Part Details for SBR2M60S1F-7
SBR2M60S1F-7 CAD Models
SBR2M60S1F-7 Part Data Attributes
|
SBR2M60S1F-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR2M60S1F-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.8 µA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBR2M60S1F-7
This table gives cross-reference parts and alternative options found for SBR2M60S1F-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2M60S1F-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBR2MM60CTFTR | Rectifier Diode, | ROHM Semiconductor | SBR2M60S1F-7 vs RBR2MM60CTFTR |
RB068MM-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBR2M60S1F-7 vs RB068MM-60 |
RBR2MM60BTFTR | Rectifier Diode, | ROHM Semiconductor | SBR2M60S1F-7 vs RBR2MM60BTFTR |
RBR2MM60B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBR2M60S1F-7 vs RBR2MM60B |
RBR2L60ADDTE25 | Rectifier Diode, | ROHM Semiconductor | SBR2M60S1F-7 vs RBR2L60ADDTE25 |
RBR2MM60CTF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | SBR2M60S1F-7 vs RBR2MM60CTF |
RBR2L60ADD | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | ROHM Semiconductor | SBR2M60S1F-7 vs RBR2L60ADD |
SBR2M60S1FQ-7 | Rectifier Diode, | Diodes Incorporated | SBR2M60S1F-7 vs SBR2M60S1FQ-7 |
RB060MM-60 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, PMDU, 2 PIN | ROHM Semiconductor | SBR2M60S1F-7 vs RB060MM-60 |
RB068MM-60TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | SBR2M60S1F-7 vs RB068MM-60TR |