Part Details for SBR2U60S1F-7 by Diodes Incorporated
Overview of SBR2U60S1F-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR2U60S1F-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4742
|
Newark | Schottky Rect, Single, 60V, Sod-123F, Product Range:Sbr Series, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Diodes Inc. SBR2U60S1F-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36640 |
|
$0.1420 / $0.4450 | Buy Now |
DISTI #
SBR2U60S1F-7DICT-ND
|
DigiKey | DIODE SBR 60V 2A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
108997 In Stock |
|
$0.0880 / $0.4100 | Buy Now |
DISTI #
SBR2U60S1F-7
|
Avnet Americas | Hyper-Fast Recovery Rectifier 2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SBR2U60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 687000 Factory Stock |
|
$0.0751 / $0.0888 | Buy Now |
DISTI #
621-SBR2U60S1F-7
|
Mouser Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier RoHS: Compliant | 306925 |
|
$0.0870 / $0.4100 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0750 / $0.0821 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Super Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0728 / $0.0797 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 810 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 648 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
SBR2U60S1F-7
|
Avnet Americas | Hyper-Fast Recovery Rectifier 2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SBR2U60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 687000 Factory Stock |
|
$0.0751 / $0.0888 | Buy Now |
DISTI #
SBR2U60S1F-7
|
Avnet Americas | Hyper-Fast Recovery Rectifier 2A 2-Pin SOD-123F T/R - Tape and Reel (Alt: SBR2U60S1F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 687000 Factory Stock |
|
$0.0751 / $0.0888 | Buy Now |
Part Details for SBR2U60S1F-7
SBR2U60S1F-7 CAD Models
SBR2U60S1F-7 Part Data Attributes
|
SBR2U60S1F-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR2U60S1F-7
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SBR2U60S1F-7
This table gives cross-reference parts and alternative options found for SBR2U60S1F-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR2U60S1F-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR2U60S1FQ-7 | Rectifier Diode, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, | Diodes Incorporated | SBR2U60S1F-7 vs SBR2U60S1FQ-7 |