Part Details for SBR30A150CTFP by Diodes Incorporated
Overview of SBR30A150CTFP by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR30A150CTFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR30A150CTFP-ND
|
DigiKey | DIODE ARR SBR 150V 15A ITO220AB Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0840 | Buy Now |
DISTI #
SBR30A150CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 150V 30A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR30A150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 7400 Factory Stock |
|
$0.5022 / $0.5933 | Buy Now |
DISTI #
621-SBR30A150CTFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 150V RoHS: Compliant | 47 |
|
$1.0500 / $2.1800 | Buy Now |
DISTI #
SBR30A150CTFP
|
Avnet Americas | Diode Super Barrier Rectifier 150V 30A 3-Pin(3+Tab) ITO-220AB Tube - Rail/Tube (Alt: SBR30A150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 7400 Factory Stock |
|
$0.5022 / $0.5933 | Buy Now |
DISTI #
SBR30A150CTFP
|
Avnet Silica | Diode Super Barrier Rectifier 150V 30A 3-Pin(3+Tab) ITO-220AB Tube (Alt: SBR30A150CTFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Silica - 50 |
|
Buy Now |
Part Details for SBR30A150CTFP
SBR30A150CTFP CAD Models
SBR30A150CTFP Part Data Attributes:
|
SBR30A150CTFP
Diodes Incorporated
Buy Now
|
Compare Parts:
SBR30A150CTFP
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |