Part Details for SBR60100 by Microchip Technology Inc
Overview of SBR60100 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR60100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8812
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip SBR60100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.4800 / $125.3000 | Buy Now |
DISTI #
SBR60100-ND
|
DigiKey | DIODE SCHOTTKY 100V 60A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3003 | Buy Now |
DISTI #
SBR60100
|
Avnet Americas | Diode Schottky 100V 60A 2-Pin DO-203AB - Bulk (Alt: SBR60100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$120.4800 / $134.9300 | Buy Now |
DISTI #
494-SBR60100
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 69 |
|
$127.3800 / $127.4900 | Buy Now |
DISTI #
SBR60100
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$134.9300 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 60A DO5 RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$125.6300 / $131.9100 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 100V 60A DO5 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 11 Container: Tray | 0Tray |
|
$125.6300 / $131.9100 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - 100V - 60A - Fast Recovery =< 500ns, > 200mA (Io) - 1mA @ 100V Reverse Leakage @ Vr - DO-5 Package - Stud Mount. | 0 |
|
$123.4300 / $347.0000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$117.5500 / $137.7000 | Buy Now |
|
NexGen Digital | 489 |
|
RFQ |
Part Details for SBR60100
SBR60100 CAD Models
SBR60100 Part Data Attributes:
|
SBR60100
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBR60100
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 100V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |