Part Details for SBR6030LR by Microchip Technology Inc
Overview of SBR6030LR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SBR6030LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ8818
|
Newark | Power Schottky Do-5 Rohs Compliant: Yes |Microchip SBR6030LR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5200 / $128.4600 | Buy Now |
DISTI #
SBR6030LR-ND
|
DigiKey | DIODE SCHOTTKY 30V 60A DO5 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4609 | Buy Now |
DISTI #
SBR6030LR
|
Avnet Americas | Diode Schottky 30V 60A 2-Pin DO-203AB - Bulk (Alt: SBR6030LR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$123.5200 / $138.3300 | Buy Now |
DISTI #
579-SBR6030LR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$138.3300 | Order Now |
DISTI #
SBR6030LR
|
Microchip Technology Inc | Power Schottky _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$126.5300 / $355.7200 | Buy Now | |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$120.5000 / $141.1600 | Buy Now |
|
Master Electronics | 0 |
|
$126.5300 / $355.7200 | Buy Now |
Part Details for SBR6030LR
SBR6030LR CAD Models
SBR6030LR Part Data Attributes:
|
SBR6030LR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SBR6030LR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 30V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |