Part Details for SBR8M100P5-13 by Diodes Incorporated
Overview of SBR8M100P5-13 by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SBR8M100P5-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9229
|
Newark | Rectifier, Single, 100V, 8A, Powerdi 5 Rohs Compliant: Yes |Diodes Inc. SBR8M100P5-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2430 / $0.4940 | Buy Now |
DISTI #
SBR8M100P5-13DICT-ND
|
DigiKey | DIODE SBR 100V 8A POWERDI5 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
181211 In Stock |
|
$0.1625 / $0.4000 | Buy Now |
DISTI #
SBR8M100P5-13
|
Avnet Americas | SBR DIODE PDI5 T&R 5K - Tape and Reel (Alt: SBR8M100P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
621-SBR8M-100P5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers SBR Diode RoHS: Compliant | 49399 |
|
$0.1620 / $0.4000 | Buy Now |
DISTI #
V36:1790_16386306
|
Arrow Electronics | Diode Super Barrier Rectifier 100V 8A Automotive 3-Pin(2+Tab) PowerDI 5 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Date Code: 2304 | Americas - 5000 |
|
$0.1625 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SBR Diode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.1700 / $0.1760 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SBR Diode RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1590 / $0.1640 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers SBR Diode RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1700 / $0.2300 | Buy Now |
DISTI #
SBR8M100P5-13
|
Avnet Americas | SBR DIODE PDI5 T&R 5K - Tape and Reel (Alt: SBR8M100P5-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1612 / $0.1905 | Buy Now |
DISTI #
SBR8M100P5-13
|
TME | Diode: Schottky rectifying, SBR®, SMD, 100V, 8A, PowerDI®5 Min Qty: 1 | 0 |
|
$0.2220 / $0.5980 | RFQ |
Part Details for SBR8M100P5-13
SBR8M100P5-13 CAD Models
SBR8M100P5-13 Part Data Attributes:
|
SBR8M100P5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR8M100P5-13
Diodes Incorporated
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SBR8M100P5-13
This table gives cross-reference parts and alternative options found for SBR8M100P5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR8M100P5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBR8M100P5Q-13 | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Diodes Incorporated | SBR8M100P5-13 vs SBR8M100P5Q-13 |
SBR8M100P5Q-13D | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, | Diodes Incorporated | SBR8M100P5-13 vs SBR8M100P5Q-13D |