Part Details for SBRB20100CTT4G by onsemi
Overview of SBRB20100CTT4G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRB20100CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7184
|
Newark | Rec D2Pak Special Shtky/Reel |Onsemi SBRB20100CTT4G Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AK1830
|
Newark | Sbrb20100Ctt4G, Rectifiers |Onsemi SBRB20100CTT4G Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9520 / $1.4600 | Buy Now |
|
Rochester Electronics | SBRB20100CTT4G - Schottky Barrier Rectifier, 100V, 10A D2PAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$0.9000 / $1.0600 | Buy Now |