Part Details for SBRT30U45CT by Diodes Incorporated
Overview of SBRT30U45CT by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBRT30U45CT
SBRT30U45CT CAD Models
SBRT30U45CT Part Data Attributes
|
SBRT30U45CT
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBRT30U45CT
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 400 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SBRT30U45CT
This table gives cross-reference parts and alternative options found for SBRT30U45CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT30U45CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGBR30V50CG-TA3-T | Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, HALOGEN FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | SBRT30U45CT vs MGBR30V50CG-TA3-T |
MGBR30V50CL-TA3-T | Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | SBRT30U45CT vs MGBR30V50CL-TA3-T |
FERD30M45CT | 45V, 30 A dual Field-Effect Rectifier Diode (FERD) | STMicroelectronics | SBRT30U45CT vs FERD30M45CT |