Part Details for SBRT3U45SA-13 by Diodes Incorporated
Overview of SBRT3U45SA-13 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBRT3U45SA-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK6925
|
Newark | Schottky Diode, 45V, 3A, Do-214Ac-2 Rohs Compliant: Yes |Diodes Inc. SBRT3U45SA-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5820 |
|
$0.1220 / $0.4160 | Buy Now |
DISTI #
SBRT3U45SA-13DICT-ND
|
DigiKey | DIODE SBR 45V 3A SMA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19461 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
SBRT3U45SA-13
|
Avnet Americas | Diode Super Barrier Rectifier 45V 3A 2-Pin SMA T/R - Tape and Reel (Alt: SBRT3U45SA-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 435000 Factory Stock |
|
$0.0847 / $0.1001 | Buy Now |
DISTI #
621-SBRT3U45SA-13
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A Trench SBR 45V 3A 0.48Vf 0.15mA RoHS: Compliant | 5383 |
|
$0.0860 / $0.4000 | Buy Now |
|
Future Electronics | SBRT3U45SA Series 45 V 3 A Surface Mount Trench Super Barrier Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0859 / $0.0937 | Buy Now |
|
Future Electronics | SBRT3U45SA Series 45 V 3 A Surface Mount Trench Super Barrier Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0859 / $0.0937 | Buy Now |
|
Future Electronics | SBRT3U45SA Series 45 V 3 A Surface Mount Trench Super Barrier Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0859 / $0.0937 | Buy Now |
|
Future Electronics | SBRT3U45SA Series 45 V 3 A Surface Mount Trench Super Barrier Rectifier - SMA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0859 / $0.0937 | Buy Now |
DISTI #
SBRT3U45SA-13
|
TME | Diode: Schottky rectifying, Trench SBR®, SMD, 45V, 3A, SMA Min Qty: 1 | 0 |
|
$0.1010 / $0.5400 | RFQ |
|
NexGen Digital | 7 |
|
RFQ |
Part Details for SBRT3U45SA-13
SBRT3U45SA-13 CAD Models
SBRT3U45SA-13 Part Data Attributes:
|
SBRT3U45SA-13
Diodes Incorporated
Buy Now
|
Compare Parts:
SBRT3U45SA-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |