Part Details for SBS 1006 by knitter-switch
Overview of SBS 1006 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBS 1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3746-SBS1006-ND
|
DigiKey | DIP SWITCH 16.18 MM Min Qty: 280 Lead time: 1 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4540 | Buy Now |
DISTI #
SBS1006
|
TME | Switch: DIP-SWITCH, OFF-ON, 0.025A/24VDC, Pos: 2, -40÷85°C, SMD Min Qty: 1 | 56 |
|
$1.1900 / $2.2900 | Buy Now |
DISTI #
SBS 1006
|
Avnet Abacus | Switch DIP OFF ON SPST 6 Recessed Slide 0.1A 24VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD Stick (Alt: SBS 1006) RoHS: Compliant Min Qty: 280 Package Multiple: 28 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |